MAX22192ARC+ | |
---|---|
DigiKey Part Number | 505-MAX22192ARC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22192ARC+ |
Description | ISOLATED, INDUSTRIAL DIGITAL INP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MAX22192ARC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Translator | |
Input Type | Digital | |
Output Type | SPI | |
Current - Supply | 2 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 70-LFBGA | |
Supplier Device Package | 70-GQFN (6x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.39000 | ¥108.39 |
10 | ¥99.59200 | ¥995.92 |
25 | ¥95.46520 | ¥2,386.63 |
224 | ¥84.11308 | ¥18,841.33 |
448 | ¥74.82475 | ¥33,521.49 |
1,120 | ¥68.63229 | ¥76,868.16 |