MAX14912EVKIT# | |
---|---|
DigiKey Part Number | MAX14912EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14912EVKIT# |
Description | EVAL FOR MAX14912 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14912 High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | High Side Driver (Internal FET) | |
Embedded | - | |
Utilized IC / Part | MAX14912 | |
Primary Attributes | 8-Channel (Octal) | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥960.22000 | ¥960.22 |