MAX22190PMB# | |
---|---|
DigiKey Part Number | MAX22190PMB#-ND |
Manufacturer | |
Manufacturer Product Number | MAX22190PMB# |
Description | PERIPHERAL MODULE FOR MAX22190 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22190 Sensor Conditioner Interface Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Interface | |
Function | Sensor Conditioner | |
Utilized IC / Part | MAX22190 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥322.65000 | ¥322.65 |