MAX22190ATJ+ | |
---|---|
DigiKey Part Number | MAX22190ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22190ATJ+ |
Description | OCTAL INDUSTRIAL DIGITAL INPUT W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MAX22190ATJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Serializer | |
Input Type | Digital | |
Output Type | SPI | |
Current - Supply | 1.2 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.39000 | ¥62.39 |
10 | ¥56.33600 | ¥563.36 |
60 | ¥53.71533 | ¥3,222.92 |
120 | ¥46.64058 | ¥5,596.87 |
300 | ¥44.54420 | ¥13,363.26 |
540 | ¥40.61376 | ¥21,931.43 |
1,020 | ¥35.37324 | ¥36,080.70 |