MAX22196ATJ+ | |
---|---|
DigiKey Part Number | 505-MAX22196ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22196ATJ+ |
Description | IC DIGITAL INPUT 32TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Digital Input 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22196ATJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Digital Input | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.99000 | ¥72.99 |
10 | ¥65.96600 | ¥659.66 |
60 | ¥62.89400 | ¥3,773.64 |
120 | ¥54.61025 | ¥6,553.23 |
300 | ¥52.15607 | ¥15,646.82 |
540 | ¥47.55407 | ¥25,679.20 |
1,020 | ¥41.41806 | ¥42,246.42 |