TPS71525DCKRM3 | |
---|---|
DigiKey Part Number | 296-TPS71525DCKRM3TR-ND - Tape & Reel (TR) 296-TPS71525DCKRM3CT-ND - Cut Tape (CT) 296-TPS71525DCKRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71525DCKRM3 |
Description | 50-MA 24-V ULTRA-LOW-IQ LOW-DROP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71525DCKRM3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.8 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.13300 | ¥61.33 |
25 | ¥5.75680 | ¥143.92 |
100 | ¥4.69930 | ¥469.93 |
250 | ¥4.36500 | ¥1,091.25 |
500 | ¥3.71478 | ¥1,857.39 |
1,000 | ¥2.97179 | ¥2,971.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.16534 | ¥6,496.02 |