INA310B5IDGKR | |
---|---|
DigiKey Part Number | 296-INA310B5IDGKRTR-ND - Tape & Reel (TR) 296-INA310B5IDGKRCT-ND - Cut Tape (CT) 296-INA310B5IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA310B5IDGKR |
Description | -4-V TO 110-V 1.3-MHZ HIGH-PRECI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA310B5IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 900 kHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.87800 | ¥208.78 |
25 | ¥19.69360 | ¥492.34 |
100 | ¥16.77840 | ¥1,677.84 |
250 | ¥15.75460 | ¥3,938.65 |
500 | ¥13.78524 | ¥6,892.62 |
1,000 | ¥11.42214 | ¥11,422.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.74914 | ¥24,372.85 |