56-VFQFN Exposed Pad Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,402 In Stock | 1 : ¥144.44000 Cut Tape (CT) 2,500 : ¥85.11843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 1:8 | High Side | - | SPI, Parallel | 10.5V ~ 36V | 1.6V ~ 5.5V | - | 110mOhm | - | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TA) | Surface Mount | 56-QFN (8x8) | 56-VFQFN Exposed Pad | ||
2,601 In Stock | 1 : ¥147.41000 Tray | - | Tray | Active | General Purpose | 8 | 1:8 | High Side | - | SPI, Parallel | 10.5V ~ 36V | 1.6V ~ 5.5V | - | 110mOhm | - | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TA) | Surface Mount | 56-QFN (8x8) | 56-VFQFN Exposed Pad | ||
2,476 In Stock 4,680 Factory | 1 : ¥139.81000 Tray | - | Tray | Active | General Purpose | 8 | 1:8 | High Side | - | SPI, Parallel | 10.5V ~ 36V | 1.6V ~ 5.5V | - | 110mOhm | - | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TA) | Surface Mount | 56-QFN (8x8) | 56-VFQFN Exposed Pad | ||
0 In Stock 60,023 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | General Purpose | 1 | 1:1 | High Side or Low Side | N-Channel | - | 4.5V ~ 25V | - | 40A | - | - | PWM Input | Over Temperature, UVLO | -55°C ~ 150°C (TJ) | Surface Mount | 56-QFN (8x8) | 56-VFQFN Exposed Pad | ||
0 In Stock Check Lead Time | 2,500 : ¥85.01522 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 8 | 1:8 | High Side | - | SPI, Parallel | 10.5V ~ 36V | 1.6V ~ 5.5V | - | 110mOhm | - | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TA) | Surface Mount | 56-QFN (8x8) | 56-VFQFN Exposed Pad | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 12 | 1:1 | High Side or Low Side | N-Channel | I2C | 12V (Max) | 3.3V, 5V | 25A | 20mOhm | - | - | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | 0°C ~ 85°C (TA) | Surface Mount | 56-QFN (8x8) | 56-VFQFN Exposed Pad | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 12 | 1:1 | High Side or Low Side | N-Channel | I2C | 12V (Max) | 3.3V, 5V | 25A | 20mOhm | - | - | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | 0°C ~ 85°C (TA) | Surface Mount | 56-QFN (8x8) | 56-VFQFN Exposed Pad | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side or Low Side | N-Channel | - | 4.5V ~ 25V | - | 40A | - | - | PWM Input | Over Temperature, UVLO | 0°C ~ 150°C (TJ) | Surface Mount | 56-QFN (8x8) | 56-VFQFN Exposed Pad |