ISL6580CR | |
---|---|
DigiKey Part Number | ISL6580CR-ND |
Manufacturer | |
Manufacturer Product Number | ISL6580CR |
Description | IC PWR DRIVER N-CHAN 1:1 56QFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 25A 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6580CR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 12 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | I2C | |
Voltage - Load | 12V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 25A | |
Rds On (Typ) | 20mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-QFN (8x8) | |
Package / Case | ||
Base Product Number |