NCP5360AMNR2G | |
---|---|
DigiKey Part Number | NCP5360AMNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5360AMNR2G |
Description | IC PWR DRIVER N-CHAN 1:1 56QFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 40A 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5360AMNR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 4.5V ~ 25V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 40A | |
Rds On (Typ) | - | |
Input Type | - | |
Features | PWM Input | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-QFN (8x8) | |
Package / Case | ||
Base Product Number |