20-SOIC (0.433", 11.00mm Width) Exposed Pad Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,719 In Stock | 1 : ¥50.24000 Cut Tape (CT) 600 : ¥31.49335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latched Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 45V (Max) | 4.5V ~ 5.5V | 1A | 750mOhm (Max) | - | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | PowerSO-20 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
2,097 In Stock | 1 : ¥59.76000 Cut Tape (CT) 600 : ¥38.94110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | - | SPI | 4.5V ~ 5.5V | - | - | 550mOhm | - | Status Flag | Current Limiting (Fixed) | -40°C ~ 150°C (TJ) | Surface Mount | PowerSO-20 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
1,034 In Stock | 1 : ¥77.70000 Cut Tape (CT) 600 : ¥50.63013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 9.5V ~ 35V | Not Required | 500mA | - | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -25°C ~ 125°C (TJ) | Surface Mount | PowerSO-20 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
1,108 In Stock | 1 : ¥55.25000 Tube | - | Tube | Active | General Purpose | 4 | 1:1 | Low Side | N-Channel | On/Off | 4.7V ~ 30V | Not Required | 2A | 500mOhm | Non-Inverting | - | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | PowerSO-20 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
590 In Stock | 1 : ¥55.25000 Cut Tape (CT) 600 : ¥35.98685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | Low Side | N-Channel | On/Off | 4.7V ~ 30V | Not Required | 2A | 500mOhm | Non-Inverting | - | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | PowerSO-20 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
930 In Stock | 1 : ¥64.94000 Tube | - | Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 9.5V ~ 35V | Not Required | 2.5A | - | Differential | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | -25°C ~ 85°C (TJ) | Surface Mount | PowerSO-20 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
580 In Stock | 1 : ¥67.24000 Cut Tape (CT) 600 : ¥43.79883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 9.5V ~ 35V | Not Required | 2.5A | - | Differential | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | -25°C ~ 85°C (TJ) | Surface Mount | PowerSO-20 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
1,556 In Stock | 1 : ¥75.07000 Tube | - | Tube | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | - | SPI | 4.5V ~ 5.5V | - | - | 550mOhm | - | Status Flag | Current Limiting (Fixed) | -40°C ~ 150°C (TJ) | Surface Mount | PowerSO-20 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
93 In Stock | 1 : ¥75.04000 Tube | - | Tube | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 9.5V ~ 35V | Not Required | 500mA | - | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -25°C ~ 125°C (TJ) | Surface Mount | PowerSO-20 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
0 In Stock | 600 : ¥36.62942 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 3 | 1:1 | High Side | - | On/Off | 5.5V ~ 36V | Not Required | 10A, 2A | 40mOhm (Max), 300mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PowerSO-20 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 4 | 1:1 | Low Side | N-Channel | SPI | 4.5V ~ 5.5V | - | 3A | 320mOhm | - | - | Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-DSO-20-37 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 4 | 1:1 | Low Side | N-Channel | On/Off | 4.8V ~ 32V | Not Required | - | 230mOhm, 280mOhm | Non-Inverting | - | Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-DSO-20-65 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
0 In Stock | 600 : ¥54.62283 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 8 | 1:1 | Low Side | - | SPI | 4.5V ~ 5.5V | - | 750mA | 550mOhm | - | - | - | -40°C ~ 125°C (TJ) | Surface Mount | PowerSO-20 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
0 In Stock | 750 : ¥62.84847 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | General Purpose | 4 | 1:1 | Low Side | N-Channel | SPI | 4.5V ~ 5.5V | - | 2A | 250mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Surface Mount | 20-HSOP | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
0 In Stock | 750 : ¥64.13368 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | General Purpose | 2 | 1:1 | High Side | - | On/Off | 8V ~ 35V | - | 8A | 20mOhm | - | - | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | 20-HSOP | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 4 | 1:1 | Low Side | N-Channel | SPI | 4.5V ~ 5.5V | - | 2A | 250mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Surface Mount | 20-HSOP | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 4 | 1:1 | Low Side | N-Channel | SPI | 4.5V ~ 5.5V | - | 2A | 250mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Surface Mount | 20-HSOP | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 2 | 1:1 | High Side | - | On/Off | 8V ~ 35V | - | 8A | 20mOhm | - | - | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | 20-HSOP | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
0 In Stock | Active | - | Tube | Active | Latched Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 45V (Max) | 4.5V ~ 5.5V | 1A | 750mOhm (Max) | - | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | PowerSO-20 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Relay, Solenoid Driver | 8 | 1:1 | Low Side | - | SPI | 4.5V ~ 5.5V | - | 750mA | 550mOhm | - | - | - | -40°C ~ 125°C (TJ) | Surface Mount | PowerSO-20 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Relay, Solenoid Driver | 3 | 1:1 | High Side | - | On/Off | 5.5V ~ 36V | Not Required | 10A, 2A | 40mOhm (Max), 300mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PowerSO-20 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Relay, Solenoid Driver | 3 | 1:1 | High Side | - | On/Off | 5.5V ~ 36V | Not Required | 10A, 2A | 40mOhm (Max), 300mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PowerSO-20 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 3 | 1:1 | High Side | - | On/Off | 5.5V ~ 36V | Not Required | 10A, 2A | 40mOhm (Max), 300mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PowerSO-20 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad |