L6370D013TR | |
---|---|
DigiKey Part Number | 497-4011-2-ND - Tape & Reel (TR) 497-4011-1-ND - Cut Tape (CT) 497-4011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6370D013TR |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L6370D013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 9.5V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | - | |
Input Type | Differential | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -25°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-20 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.24000 | ¥67.24 |
10 | ¥60.75000 | ¥607.50 |
25 | ¥57.92720 | ¥1,448.18 |
100 | ¥50.29830 | ¥5,029.83 |
250 | ¥48.03732 | ¥12,009.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥43.79883 | ¥26,279.30 |
1,200 | ¥38.14730 | ¥45,776.76 |