L9822EPD | |
---|---|
DigiKey Part Number | 497-L9822EPD-ND |
Manufacturer | |
Manufacturer Product Number | L9822EPD |
Description | IC PWR DRIVER 1:8 PWRSO20 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L9822EPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | - | |
Interface | SPI | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | - | |
Rds On (Typ) | 550mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-20 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.07000 | ¥75.07 |
10 | ¥51.77200 | ¥517.72 |
25 | ¥45.76040 | ¥1,144.01 |
100 | ¥39.02570 | ¥3,902.57 |
250 | ¥35.76120 | ¥8,940.30 |
500 | ¥33.77296 | ¥16,886.48 |
1,000 | ¥32.12253 | ¥32,122.53 |