MC33288DDH | |
---|---|
DigiKey Part Number | MC33288DDH-ND |
Manufacturer | |
Manufacturer Product Number | MC33288DDH |
Description | IC PWR DRIVER 1:1 20HSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 8A 20-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33288DDH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 8V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 8A | |
Rds On (Typ) | 20mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-HSOP | |
Package / Case | ||
Base Product Number |