L9822EPD013TR | |
---|---|
DigiKey Part Number | 497-3660-2-ND - Tape & Reel (TR) 497-3660-1-ND - Cut Tape (CT) 497-3660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9822EPD013TR |
Description | IC PWR DRIVER 1:8 PWRSO20 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L9822EPD013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | - | |
Interface | SPI | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | - | |
Rds On (Typ) | 550mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-20 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.76000 | ¥59.76 |
10 | ¥54.01700 | ¥540.17 |
25 | ¥51.50360 | ¥1,287.59 |
100 | ¥44.71980 | ¥4,471.98 |
250 | ¥42.70976 | ¥10,677.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥38.94110 | ¥23,364.66 |
1,200 | ¥33.91645 | ¥40,699.74 |