MAX4820ETP+T | |
---|---|
DigiKey Part Number | MAX4820ETP+TTR-ND - Tape & Reel (TR) MAX4820ETP+TCT-ND - Cut Tape (CT) MAX4820ETP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4820ETP+T |
Description | IC PWR DRIVER N-CHAN 1:8 20TQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 70mA 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4820ETP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 2.3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 70mA | |
Rds On (Typ) | 2Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TQFN (4x4) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.50000 | ¥46.50 |
10 | ¥41.74900 | ¥417.49 |
25 | ¥39.46960 | ¥986.74 |
100 | ¥34.20800 | ¥3,420.80 |
250 | ¥32.45356 | ¥8,113.39 |
500 | ¥29.12058 | ¥14,560.29 |
1,000 | ¥24.55950 | ¥24,559.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.29616 | ¥58,240.40 |