OPA192IDGKT

DigiKey Part Number
296-42442-2-ND - Tape & Reel (TR)
296-42442-1-ND - Cut Tape (CT)
296-42442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA192IDGKT
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA192IDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
5 µV
Current - Supply
1mA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.39000¥29.39
10¥26.36200¥263.62
25¥24.92480¥623.12
100¥21.60250¥2,160.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥20.49428¥5,123.57
500¥18.38946¥9,194.73
1,250¥15.50918¥19,386.48
2,500¥14.73371¥36,834.28
Manufacturers Standard Package