TLE8108EMXUMA1 | |
---|---|
DigiKey Part Number | TLE8108EMXUMA1TR-ND - Tape & Reel (TR) TLE8108EMXUMA1CT-ND - Cut Tape (CT) TLE8108EMXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8108EMXUMA1 |
Description | IC PWR DRIVER N-CHAN 1:2 24SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 400mA PG-SSOP-24 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8108EMXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 800mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SSOP-24 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.12000 | ¥23.12 |
10 | ¥20.76800 | ¥207.68 |
25 | ¥19.63440 | ¥490.86 |
100 | ¥17.01690 | ¥1,701.69 |
250 | ¥16.14416 | ¥4,036.04 |
500 | ¥15.36374 | ¥7,681.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.36381 | ¥38,409.53 |