TLE7244SLXUMA2 | |
---|---|
DigiKey Part Number | 448-TLE7244SLXUMA2TR-ND - Tape & Reel (TR) 448-TLE7244SLXUMA2CT-ND - Cut Tape (CT) 448-TLE7244SLXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7244SLXUMA2 |
Description | IC PWR DRIVER N-CHAN 1:2 24SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 290mA PG-SSOP-24-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 290mA | |
Rds On (Typ) | 800mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SSOP-24-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥32.16900 | ¥321.69 |
25 | ¥30.41400 | ¥760.35 |
100 | ¥26.35890 | ¥2,635.89 |
250 | ¥25.00684 | ¥6,251.71 |
500 | ¥22.43880 | ¥11,219.40 |
1,000 | ¥18.92422 | ¥18,924.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.97800 | ¥44,945.00 |