TLE42754DATMA1 | |
---|---|
DigiKey Part Number | TLE42754DATMA1TR-ND - Tape & Reel (TR) TLE42754DATMA1CT-ND - Cut Tape (CT) TLE42754DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42754DATMA1 |
Description | IC REG LINEAR 5V 450MA TO252-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA PG-TO252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42754DATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.63600 | ¥136.36 |
25 | ¥12.86400 | ¥321.60 |
100 | ¥10.96060 | ¥1,096.06 |
250 | ¥10.29156 | ¥2,572.89 |
500 | ¥9.00500 | ¥4,502.50 |
1,000 | ¥7.46126 | ¥7,461.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.94672 | ¥17,366.80 |
5,000 | ¥6.68944 | ¥33,447.20 |
12,500 | ¥6.43216 | ¥80,402.00 |