TLE42702DATMA1 | |
---|---|
DigiKey Part Number | TLE42702DATMA1TR-ND - Tape & Reel (TR) TLE42702DATMA1CT-ND - Cut Tape (CT) TLE42702DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42702DATMA1 |
Description | IC REG LIN 5V 650MA TO252-5-11 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 650mA PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42702DATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 550mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 90 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5-11 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.89600 | ¥218.96 |
25 | ¥20.65240 | ¥516.31 |
100 | ¥17.59610 | ¥1,759.61 |
250 | ¥16.52240 | ¥4,130.60 |
500 | ¥14.45714 | ¥7,228.57 |
1,000 | ¥11.97876 | ¥11,978.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.15266 | ¥27,881.65 |
5,000 | ¥10.73959 | ¥53,697.95 |