TLS850B0TEV50ATMA1 | |
---|---|
DigiKey Part Number | TLS850B0TEV50ATMA1TR-ND - Tape & Reel (TR) TLS850B0TEV50ATMA1CT-ND - Cut Tape (CT) TLS850B0TEV50ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS850B0TEV50ATMA1 |
Description | IC REG LINEAR 5V 500MA TO252-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 33 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.05900 | ¥80.59 |
25 | ¥7.60680 | ¥190.17 |
100 | ¥6.48130 | ¥648.13 |
250 | ¥6.08552 | ¥1,521.38 |
500 | ¥5.35678 | ¥2,678.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.35682 | ¥13,392.05 |