HFW8R-1STE1H1LF | |
---|---|
DigiKey Part Number | 609-HFW8R-1STE1H1LFTR-ND - Tape & Reel (TR) 609-HFW8R-1STE1H1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HFW8R-1STE1H1LF |
Description | CONN FFC FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HFW8R-1STE1H1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.31500 | ¥23.15 |
25 | ¥2.04240 | ¥51.06 |
50 | ¥1.87520 | ¥93.76 |
100 | ¥1.80210 | ¥180.21 |
250 | ¥1.61800 | ¥404.50 |
500 | ¥1.54460 | ¥772.30 |
1,000 | ¥1.28713 | ¥1,287.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.22092 | ¥2,441.84 |
4,000 | ¥1.17679 | ¥4,707.16 |
6,000 | ¥1.10323 | ¥6,619.38 |
10,000 | ¥1.02969 | ¥10,296.90 |
14,000 | ¥0.99291 | ¥13,900.74 |
50,000 | ¥0.95614 | ¥47,807.00 |