BD733L5FP-CE2 | |
---|---|
DigiKey Part Number | BD733L5FP-CE2TR-ND - Tape & Reel (TR) BD733L5FP-CE2CT-ND - Cut Tape (CT) BD733L5FP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD733L5FP-CE2 |
Description | IC REG LINEAR 3.3V 500MA TO252-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BD733L5FP-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 15 µA | |
PSRR | 63dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥18.54600 | ¥185.46 |
25 | ¥17.49680 | ¥437.42 |
100 | ¥14.90650 | ¥1,490.65 |
250 | ¥13.99672 | ¥3,499.18 |
500 | ¥12.24706 | ¥6,123.53 |
1,000 | ¥10.14765 | ¥10,147.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.44780 | ¥18,895.60 |
6,000 | ¥9.09787 | ¥54,587.22 |