BD750L2FP-EVK-301 | |
---|---|
DigiKey Part Number | BD750L2FP-C-EVK-ND |
Manufacturer | |
Manufacturer Product Number | BD750L2FP-EVK-301 |
Description | EVAL BOARD FOR BD750 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | BD750 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 5V | |
Current - Output | 200mA | |
Voltage - Input | 5.8V ~ 45V | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BD750 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.79000 | ¥163.79 |