MAX4821EUP+T | |
---|---|
DigiKey Part Number | MAX4821EUP+TTR-ND - Tape & Reel (TR) MAX4821EUP+TCT-ND - Cut Tape (CT) MAX4821EUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4821EUP+T |
Description | IC PWR DRIVER N-CHAN 1:8 20TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 70mA 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4821EUP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Parallel, Serial | |
Voltage - Load | 2.3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 70mA | |
Rds On (Typ) | 2Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.42000 | ¥46.42 |
10 | ¥41.69000 | ¥416.90 |
25 | ¥39.41160 | ¥985.29 |
100 | ¥34.15620 | ¥3,415.62 |
250 | ¥32.40460 | ¥8,101.15 |
500 | ¥29.07638 | ¥14,538.19 |
1,000 | ¥24.52227 | ¥24,522.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.29616 | ¥58,240.40 |