MC33385VW | |
---|---|
DigiKey Part Number | MC33385VW-ND |
Manufacturer | |
Manufacturer Product Number | MC33385VW |
Description | IC PWR SWITCH N-CHAN 1:1 20HSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 20-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33385VW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 250mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-HSOP | |
Package / Case | ||
Base Product Number |