L6376D | |
---|---|
DigiKey Part Number | 497-16162-5-ND |
Manufacturer | |
Manufacturer Product Number | L6376D |
Description | IC PWR SWITCH N-CHAN 1:1 PWRSO20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L6376D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 9.5V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-20 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.04000 | ¥75.04 |
10 | ¥67.82100 | ¥678.21 |
31 | ¥64.66677 | ¥2,004.67 |
124 | ¥56.14976 | ¥6,962.57 |
279 | ¥53.62620 | ¥14,961.71 |
527 | ¥48.89461 | ¥25,767.46 |
1,023 | ¥42.58561 | ¥43,565.08 |