LT3748IMS#TRPBF

DigiKey Part Number
LT3748IMS#TRPBFTR-ND - Tape & Reel (TR)
LT3748IMS#TRPBFCT-ND - Cut Tape (CT)
LT3748IMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3748IMS#TRPBF
Description
IC REG CTRLR FLYBACK 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT3748IMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5V ~ 100V
Frequency - Switching
-
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width), 12 Leads
Supplier Device Package
16-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.41000¥84.41
10¥76.23500¥762.35
25¥72.69240¥1,817.31
100¥63.11780¥6,311.78
250¥60.28112¥15,070.28
500¥54.96232¥27,481.16
1,000¥47.87041¥47,870.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥46.09737¥115,243.42
Manufacturers Standard Package