DC1860B | |
---|---|
DigiKey Part Number | 505-DC1860B-ND |
Manufacturer | |
Manufacturer Product Number | DC1860B |
Description | BOARD EVAL FOR LT3748EMS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3748 - DC/DC Converter 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 52.5V | |
Current - Output | 700mA | |
Voltage - Input | 10V ~ 15V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT3748 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,751.00000 | ¥1,751.00 |