LT3748IMS#TRPBF | |
---|---|
DigiKey Part Number | LT3748IMS#TRPBFTR-ND - Tape & Reel (TR) LT3748IMS#TRPBFCT-ND - Cut Tape (CT) LT3748IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3748IMS#TRPBF |
Description | IC REG CTRLR FLYBACK 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3748IMS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 100V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width), 12 Leads | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.52000 | ¥81.52 |
10 | ¥73.62600 | ¥736.26 |
25 | ¥70.20360 | ¥1,755.09 |
100 | ¥60.95700 | ¥6,095.70 |
250 | ¥58.21736 | ¥14,554.34 |
500 | ¥53.08066 | ¥26,540.33 |
1,000 | ¥46.23154 | ¥46,231.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥46.09944 | ¥115,248.60 |