R5F52317ADFP#30 | |
---|---|
DigiKey Part Number | R5F52317ADFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F52317ADFP#30 |
Description | IC MCU 32BIT 384KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit Single-Core 54MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F52317ADFP#30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit Single-Core | |
Speed | 54MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SCI, SPI, SSI, USB OTG | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 79 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.01000 | ¥60.01 |
10 | ¥54.19300 | ¥541.93 |
25 | ¥51.67560 | ¥1,291.89 |
90 | ¥44.86933 | ¥4,038.24 |
270 | ¥42.85244 | ¥11,570.16 |
450 | ¥39.07138 | ¥17,582.12 |
990 | ¥34.02997 | ¥33,689.67 |
2,430 | ¥32.76959 | ¥79,630.10 |