LD1086D2T50TR | |
---|---|
DigiKey Part Number | 497-1225-2-ND - Tape & Reel (TR) 497-1225-1-ND - Cut Tape (CT) 497-1225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1086D2T50TR |
Description | IC REG LINEAR 5V 1.5A D2PAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1086D2T50TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.98000 | ¥19.98 |
10 | ¥12.85400 | ¥128.54 |
25 | ¥10.97320 | ¥274.33 |
100 | ¥8.85320 | ¥885.32 |
250 | ¥7.81976 | ¥1,954.94 |
500 | ¥7.18862 | ¥3,594.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.66351 | ¥6,663.51 |
2,000 | ¥6.22710 | ¥12,454.20 |
3,000 | ¥6.00685 | ¥18,020.55 |
5,000 | ¥5.76144 | ¥28,807.20 |
7,000 | ¥5.61726 | ¥39,320.82 |
10,000 | ¥5.47799 | ¥54,779.90 |