STPS120M | |
---|---|
DigiKey Part Number | 497-6573-2-ND - Tape & Reel (TR) 497-6573-1-ND - Cut Tape (CT) 497-6573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS120M |
Description | DIODE SCHOTTKY 20V 1A STMITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount STmite |
Datasheet | Datasheet |
EDA/CAD Models | STPS120M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.9 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | STmite | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.25770 | ¥125.77 |
500 | ¥1.11456 | ¥557.28 |
1,000 | ¥0.86737 | ¥867.37 |
2,000 | ¥0.77628 | ¥1,552.56 |
5,000 | ¥0.75891 | ¥3,794.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.67219 | ¥8,066.28 |
24,000 | ¥0.66351 | ¥15,924.24 |
60,000 | ¥0.56377 | ¥33,826.20 |
120,000 | ¥0.54208 | ¥65,049.60 |