LM5176QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-LM5176QPWPRQ1TR-ND - Tape & Reel (TR) 296-LM5176QPWPRQ1CT-ND - Cut Tape (CT) 296-LM5176QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5176QPWPRQ1 |
Description | IC POWER REGULATOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5176QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 55V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.05000 | ¥70.05 |
10 | ¥63.26600 | ¥632.66 |
25 | ¥60.32120 | ¥1,508.03 |
100 | ¥52.37680 | ¥5,237.68 |
250 | ¥50.02252 | ¥12,505.63 |
500 | ¥45.60868 | ¥22,804.34 |
1,000 | ¥39.72372 | ¥39,723.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥38.25250 | ¥76,505.00 |