LM5152QRGRRQ1 | |
---|---|
DigiKey Part Number | 296-LM5152QRGRRQ1TR-ND - Tape & Reel (TR) 296-LM5152QRGRRQ1CT-ND - Cut Tape (CT) 296-LM5152QRGRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5152QRGRRQ1 |
Description | AUTOMOTIVE 2.2 MHZ WIDE VIN LOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 42V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 80%, 94% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Enable, Frequency Control, Ramp, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.16000 | ¥29.16 |
10 | ¥26.15800 | ¥261.58 |
25 | ¥24.72840 | ¥618.21 |
100 | ¥21.43160 | ¥2,143.16 |
250 | ¥20.33220 | ¥5,083.05 |
500 | ¥18.24396 | ¥9,121.98 |
1,000 | ¥15.38652 | ¥15,386.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.61719 | ¥43,851.57 |
6,000 | ¥14.06767 | ¥84,406.02 |