LM2903QDRQ1 | |
---|---|
DigiKey Part Number | 296-15183-2-ND - Tape & Reel (TR) 296-15183-1-ND - Cut Tape (CT) 296-15183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903QDRQ1 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.92800 | ¥39.28 |
25 | ¥3.66560 | ¥91.64 |
100 | ¥2.93290 | ¥293.29 |
250 | ¥2.72344 | ¥680.86 |
500 | ¥2.30450 | ¥1,152.25 |
1,000 | ¥1.78075 | ¥1,780.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.56801 | ¥3,920.02 |
5,000 | ¥1.46683 | ¥7,334.15 |
12,500 | ¥1.36568 | ¥17,071.00 |
25,000 | ¥1.29486 | ¥32,371.50 |
62,500 | ¥1.26451 | ¥79,031.88 |