LT3748IMS#PBF | |
---|---|
DigiKey Part Number | 505-LT3748IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3748IMS#PBF |
Description | IC REG CTRLR FLYBACK 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3748IMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 100V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width), 12 Leads | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.42000 | ¥84.42 |
10 | ¥76.23900 | ¥762.39 |
37 | ¥72.69459 | ¥2,689.70 |
111 | ¥63.12117 | ¥7,006.45 |
259 | ¥60.28378 | ¥15,613.50 |
518 | ¥54.96479 | ¥28,471.76 |
1,036 | ¥47.87252 | ¥49,595.93 |