TPS54560BQDDAQ1 | |
---|---|
DigiKey Part Number | 296-46553-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54560BQDDAQ1 |
Description | IC REG BCK SPLIT RAIL ADJ 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54560BQDDAQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58.8V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.38000 | ¥57.38 |
10 | ¥51.79800 | ¥517.98 |
75 | ¥49.39093 | ¥3,704.32 |
150 | ¥42.88527 | ¥6,432.79 |
300 | ¥40.95800 | ¥12,287.40 |
525 | ¥37.34415 | ¥19,605.68 |
1,050 | ¥32.52550 | ¥34,151.78 |
2,550 | ¥31.32085 | ¥79,868.17 |