TPS54560DDA | |
---|---|
DigiKey Part Number | 296-35775-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54560DDA |
Description | IC REG BCK SPLIT RAIL ADJ 8SOPWR |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54560DDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58.8V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.15000 | ¥58.15 |
10 | ¥52.53800 | ¥525.38 |
75 | ¥50.09480 | ¥3,757.11 |
150 | ¥43.49673 | ¥6,524.51 |
300 | ¥41.54177 | ¥12,462.53 |
525 | ¥37.87640 | ¥19,885.11 |
1,050 | ¥32.98917 | ¥34,638.63 |
2,550 | ¥31.76731 | ¥81,006.64 |