Phototransistors

Results: 18
Manufacturer
ams-OSRAM USA INC.Broadcom LimitedEverlight Electronics Co LtdExcelitas TechnologiesInoluxLite-On Inc.SunLEDTT Electronics/Optek TechnologyVishay Semiconductor Opto Division
Series
-VTT
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Collector Emitter Breakdown (Max)
5.5 V6 V20 V30 V35 V70 V
Current - Collector (Ic) (Max)
100 µA3.12 mA15 mA20 mA40 mA50 mA100 mA
Current - Dark (Id) (Max)
50 nA100 nA200 nA
Wavelength
570nm585nm630nm850nm860nm890nm900nm940nm970nm-
Viewing Angle
20°24°30°50°56°100°140°-
Power - Max
100 mW150 mW165 mW250 mW
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Orientation
-Side ViewTop View
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C-25°C ~ 85°C-
Package / Case
2-SMD, Gull Wing2-SMD, No Lead0603 (1608 Metric)RadialRadial, 5mm Dia (T 1 3/4)Radial, Side ViewRadial, T-1 LensT 1 3/4TO-18-2
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Dark (Id) (Max)
Wavelength
Viewing Angle
Power - Max
Mounting Type
Orientation
Operating Temperature
Grade
Qualification
Package / Case
90,548
In Stock
1 : ¥4.25000
Cut Tape (CT)
4,000 : ¥1.66830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.5 V
-
100 nA
630nm
-
-
Surface Mount
-
-40°C ~ 85°C
-
-
2-SMD, No Lead
54,520
In Stock
1 : ¥5.27000
Bag
-
Bag
Active
5.5 V
-
100 nA
630nm
-
-
Through Hole
-
-40°C ~ 85°C
-
-
Radial
SMD-0603
IN-S63DTPT
TOP VIEW / 0603 / 1.6X0.8X0.88
Inolux
8,874
In Stock
1 : ¥2.30000
Cut Tape (CT)
4,000 : ¥0.53235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
20 mA
100 nA
940nm
-
150 mW
Surface Mount
Top View
-40°C ~ 85°C
-
-
0603 (1608 Metric)
PT334-6C
PT334-6C
SENSOR PHOTO 940NM TOP VIEW RAD
Everlight Electronics Co Ltd
5,584
In Stock
1 : ¥3.32000
Bulk
-
Bulk
Active
30 V
20 mA
100 nA
940nm
-
-
Through Hole
Top View
-40°C ~ 85°C
-
-
Radial, 5mm Dia (T 1 3/4)
PT334-6B
PT334-6B
SENSOR PHOTO 940NM TOP VIEW RAD
Everlight Electronics Co Ltd
6,509
In Stock
1 : ¥3.49000
Bulk
-
Bulk
Active
30 V
20 mA
100 nA
940nm
-
-
Through Hole
Top View
-25°C ~ 85°C
-
-
Radial, 5mm Dia (T 1 3/4)
PT928-6C-F
PT928-6C-F
SENSOR PHOTO 940NM SIDE VIEW RAD
Everlight Electronics Co Ltd
1,995
In Stock
1 : ¥3.66000
Bulk
-
Bulk
Active
30 V
40 mA
100 nA
940nm
-
-
Through Hole, Right Angle
Side View
-25°C ~ 85°C
-
-
Radial, Side View
LTR-3208E
LTR-3208E
SENSOR PHOTO 940NM TOP VIEW RAD
Lite-On Inc.
57,808
In Stock
1 : ¥4.17000
Bulk
-
Bulk
Active
30 V
3.12 mA
100 nA
940nm
20°
100 mW
Through Hole
Top View
-40°C ~ 85°C
-
-
Radial
VTT9812FH
VTT9812FH
SENSOR PHOTO TOP VIEW T1 3/4
Excelitas Technologies
3,120
In Stock
1 : ¥4.85000
Box
Box
Active
30 V
100 µA
100 nA
585nm
56°
-
Through Hole
Top View
-
-
-
T 1 3/4
151,621
In Stock
1 : ¥5.02000
Cut Tape (CT)
6,000 : ¥1.98716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
50 mA
100 nA
860nm
30°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
Automotive
AEC-Q101
2-SMD, Gull Wing
SFH 309 FA4/5
SFH 309 FA-4
SENSOR PHOTO 900NM TOP VIEW RAD
ams-OSRAM USA INC.
17,947
In Stock
1 : ¥5.61000
Bulk
-
Bulk
Active
35 V
15 mA
200 nA
900nm
24°
165 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
Radial, T-1 Lens
BPW85C
BPW85C
PHOTOTRANSISTOR 450 TO 1080 NM
Vishay Semiconductor Opto Division
3,766
In Stock
1 : ¥5.87000
Bulk
-
Bulk
Active
70 V
100 mA
200 nA
850nm
50°
100 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
Radial
TEPT5700
TEPT5700
SENSOR PHOTO 570NM TOP VIEW RAD
Vishay Semiconductor Opto Division
9,737
In Stock
1 : ¥6.04000
Bulk
-
Bulk
Active
6 V
20 mA
50 nA
570nm
100°
100 mW
Through Hole
Top View
-40°C ~ 85°C
-
-
Radial
6,140
In Stock
1 : ¥6.04000
Bag
-
Bag
Active
5.5 V
-
100 nA
630nm
-
-
Through Hole
-
-40°C ~ 85°C
-
-
Radial
OP(5,7)98x
OP598A
SENSOR PHOTO 890NM TOP VIEW TO18
TT Electronics/Optek Technology
2,223
In Stock
1 : ¥6.72000
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
TO-18-2
CHIP,R/ANGLE,PT,940NM
HST9-B680
CHIP,R/ANGLE,PT,940NM
Broadcom Limited
8,958
In Stock
1 : ¥11.14000
Cut Tape (CT)
3,000 : ¥3.74566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
20 mA
100 nA
970nm
140°
100 mW
Surface Mount, Right Angle
Side View
-40°C ~ 85°C
-
-
2-SMD, No Lead
XRNI12W
XRNI12W
SENSOR PHOTO TOP VIEW RADIAL
SunLED
828
In Stock
1 : ¥3.49000
Bulk
-
Bulk
Active
30 V
-
100 nA
-
-
100 mW
Through Hole
Top View
-40°C ~ 85°C
-
-
Radial
BPW85A
BPW85A
PHOTOTRANSISTOR 450 TO 1080 NM
Vishay Semiconductor Opto Division
216
In Stock
1 : ¥5.87000
Bulk
-
Bulk
Active
70 V
100 mA
200 nA
850nm
50°
100 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
Radial
PT204-6B
PT204-6B
SENSOR PHOTO 940NM TOP VIEW RAD
Everlight Electronics Co Ltd
0
In Stock
Check Lead Time
1 : ¥3.32000
Bulk
-
Bulk
Active
30 V
20 mA
100 nA
940nm
-
-
Through Hole
Top View
-25°C ~ 85°C
-
-
Radial, T-1 Lens
Showing
of 18

Phototransistors


Products in the phototransistor family are discrete light sensitive components which behave in similar fashion to a bipolar transistor, but use incident light instead of an electrical current applied through a device terminal to cause the device to conduct. Compared to photodiodes, phototransistors generally produce a much larger output current for the same intensity of incident light, though are slower to respond to changes in light intensity. These differences result in phototransistors being simpler to apply, but less useful for high speed operation.