Phototransistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,119 In Stock | 1 : ¥4.85000 Box | Box | Active | 30 V | 100 µA | 100 nA | 585nm | 56° | - | Through Hole | Top View | - | T 1 3/4 | |||
373 In Stock | 1 : ¥5.36000 Box | Box | Active | 30 V | 100 µA | 50 nA | 585nm | 50° | 50 mW | Through Hole | Top View | -40°C ~ 100°C | Radial | |||
0 In Stock | Obsolete | Box | Obsolete | 30 V | 2.4 mA | 100 nA | - | 20° | - | Through Hole | Top View | -40°C ~ 100°C | T 1 3/4 | |||
0 In Stock | Obsolete | Bag | Obsolete | 30 V | 3 mA | 100 nA | - | 10° | - | Through Hole | Top View | - | Radial | |||
0 In Stock | Obsolete | Box | Obsolete | 30 V | 6 mA | 100 nA | - | 42° | - | Through Hole | Top View | - | TO-106-3 Domed |