VTT1314H | |
---|---|
DigiKey Part Number | VTT1314H-ND |
Manufacturer | |
Manufacturer Product Number | VTT1314H |
Description | SENSOR PHOTO TOP VIEW T1 3/4 |
Customer Reference | |
Detailed Description | Phototransistors Top View T 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 2.4 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | - | |
Viewing Angle | 20° | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | T 1 3/4 | |
Base Product Number |