BPW85C | |
---|---|
DigiKey Part Number | BPW85C-ND |
Manufacturer | |
Manufacturer Product Number | BPW85C |
Description | PHOTOTRANSISTOR 450 TO 1080 NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 850nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | BPW85C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 100 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 850nm | |
Viewing Angle | 50° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥3.80800 | ¥38.08 |
100 | ¥2.49580 | ¥249.58 |
1,000 | ¥1.97049 | ¥1,970.49 |
2,000 | ¥1.83907 | ¥3,678.14 |
5,000 | ¥1.77341 | ¥8,867.05 |
10,000 | ¥1.74713 | ¥17,471.30 |
25,000 | ¥1.70772 | ¥42,693.00 |