Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 30° | |
Power - Max | 75 mW | |
Mounting Type | Through Hole | |
Orientation | - | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.75100 | ¥17.51 |
250 | ¥0.78584 | ¥196.46 |
500 | ¥0.70986 | ¥354.93 |
1,000 | ¥0.58310 | ¥583.10 |
2,000 | ¥0.50702 | ¥1,014.04 |
5,000 | ¥0.45631 | ¥2,281.55 |
10,000 | ¥0.44631 | ¥4,463.10 |