OP265FAB | |
---|---|
DigiKey Part Number | 365-1985-ND |
Manufacturer | |
Manufacturer Product Number | OP265FAB |
Description | EMITTER IR 850NM 50MA RADIAL T1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 50mA 7.5mW/cm² @ 20mA 18° Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP265FAB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 7.5mW/cm² @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
100 | ¥10.09940 | ¥1,009.94 |
250 | ¥9.63188 | ¥2,407.97 |
500 | ¥9.44486 | ¥4,722.43 |
1,000 | ¥9.07088 | ¥9,070.88 |
2,500 | ¥8.79029 | ¥21,975.73 |
5,000 | ¥8.41620 | ¥42,081.00 |