OP205CL | |
---|---|
DigiKey Part Number | 365-1894-ND |
Manufacturer | |
Manufacturer Product Number | OP205CL |
Description | EMITTER IR 875NM 50MA TO-46 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 2V 50mA 10° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OP205CL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 10° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |