OP265FAA | |
---|---|
DigiKey Part Number | 365-1984-ND |
Manufacturer | |
Manufacturer Product Number | OP265FAA |
Description | EMITTER IR 850NM 50MA RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 50mA 5.5mW/cm² @ 20mA 18° Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP265FAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 5.5mW/cm² @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
100 | ¥9.81890 | ¥981.89 |
250 | ¥9.44484 | ¥2,361.21 |
500 | ¥9.25782 | ¥4,628.91 |
1,000 | ¥8.88377 | ¥8,883.77 |
2,500 | ¥8.60326 | ¥21,508.15 |
5,000 | ¥8.29931 | ¥41,496.55 |