OP265A | |
---|---|
DigiKey Part Number | 365-1054-ND |
Manufacturer | |
Manufacturer Product Number | OP265A |
Description | EMITTER IR 890NM 50MA RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.8V 50mA 18° Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP265A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
100 | ¥10.66050 | ¥1,066.05 |
250 | ¥10.19296 | ¥2,548.24 |
500 | ¥9.91242 | ¥4,956.21 |
1,000 | ¥9.53845 | ¥9,538.45 |
2,500 | ¥9.35141 | ¥23,378.52 |
5,000 | ¥9.11755 | ¥45,587.75 |