BPW76A | |
---|---|
DigiKey Part Number | 751-1018-ND |
Manufacturer | |
Manufacturer Product Number | BPW76A |
Description | PHOTOTRANSISTOR 450 TO 1080 NM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 850nm Top View TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | BPW76A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 850nm | |
Viewing Angle | 80° | |
Power - Max | 250 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.33000 | ¥29.33 |
10 | ¥20.73400 | ¥207.34 |
100 | ¥16.98300 | ¥1,698.30 |
500 | ¥14.31694 | ¥7,158.47 |
1,000 | ¥13.13209 | ¥13,132.09 |
2,000 | ¥12.58897 | ¥25,177.94 |
5,000 | ¥12.34216 | ¥61,710.80 |